Wurth Elektronik 368B Series Pluggable Terminal Block, 11-Contact, 3.81 mm Pitch, 1 Row, 691368300011B

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
191-5571
Mfr. Part No.:
691368300011B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

11

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

14A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.081mm²

Connector Gender

Male

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

1.6kV

Series

368B

Width

9.8mm

Depth

13.8mm

Standards/Approvals

RoHS

Length

106.68mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy