Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 691371700007B
- RS Stock No.:
- 191-7455
- Mfr. Part No.:
- 691371700007B
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.86
(exc. VAT)
€9.67
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.572 | €7.86 |
| 10 + | €1.408 | €7.04 |
*price indicative
- RS Stock No.:
- 191-7455
- Mfr. Part No.:
- 691371700007B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | White | |
| Wire Connection Method | Solder | |
| Voltage | 2kV | |
| Standards/Approvals | RoHS, cULus | |
| Width | 8.5mm | |
| Series | WR-TBL | |
| Length | 38.4mm | |
| Depth | 12mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour White | ||
Wire Connection Method Solder | ||
Voltage 2kV | ||
Standards/Approvals RoHS, cULus | ||
Width 8.5mm | ||
Series WR-TBL | ||
Length 38.4mm | ||
Depth 12mm | ||
- COO (Country of Origin):
- TW
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691371700007B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691317710007
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691312710007
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691311700007
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691311700107
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch 691321100007
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691311400007
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 7.62 mm Pitch 691318400007
