Wurth Elektronik 7013B Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1-Row
- RS Stock No.:
- 191-5725
- Mfr. Part No.:
- 691701310004B
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 250 units)*
€432.00
(exc. VAT)
€531.25
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | €1.728 | €432.00 |
| 500 + | €1.579 | €394.75 |
*price indicative
- RS Stock No.:
- 191-5725
- Mfr. Part No.:
- 691701310004B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 2.5 kV | |
| Series | 7013B | |
| Width | 7.3 mm | |
| Depth | 9.2mm | |
| Standards/Approvals | No | |
| Length | 11.43mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 2.5 kV | ||
Series 7013B | ||
Width 7.3 mm | ||
Depth 9.2mm | ||
Standards/Approvals No | ||
Length 11.43mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
