Wurth Elektronik 7013B Series Pluggable Terminal Block, 9-Contact, 3.81 mm Pitch, 1 Row, 691701310009B

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
191-7351
Mfr. Part No.:
691701310009B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

9

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

10A

Housing Material

Liquid Crystal Polymer

Connector Gender

Male

Orientation

Vertical

Wire Connection Method

Solder

Colour

Black

Voltage

2.5kV

Depth

9.2mm

Length

30.48mm

Standards/Approvals

cULus, REACH, RoHS

Series

7013B

Width

7.3mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy