Wurth Elektronik 7013B Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 691701310006B
- RS Stock No.:
- 191-7311
- Mfr. Part No.:
- 691701310006B
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.99
(exc. VAT)
€9.83
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €3.995 | €7.99 | - |
| 10 - 48 | €3.59 | €7.18 | 10% |
| 50 - 98 | €3.235 | €6.47 | 19% |
| 100 + | €2.87 | €5.74 | 28% |
*price indicative
- RS Stock No.:
- 191-7311
- Mfr. Part No.:
- 691701310006B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 2.5kV | |
| Series | 7013B | |
| Width | 7.3mm | |
| Standards/Approvals | No | |
| Depth | 9.2mm | |
| Length | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 2.5kV | ||
Series 7013B | ||
Width 7.3mm | ||
Standards/Approvals No | ||
Depth 9.2mm | ||
Length 19.05mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch 691701310006B
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch 691701310005B
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch 691701310007B
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch 691701310009B
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch 691701310011B
