Wurth Elektronik 370B Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 691370710005B

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
191-7041
Mfr. Part No.:
691370710005B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

16A

Number of Rows

1

Housing Material

Polyamide 66

Connector Gender

Male

Orientation

Horizontal

Colour

Grey

Wire Connection Method

Solder

Voltage

2.5kV

Standards/Approvals

cULus, REACH, RoHS

Width

12mm

Series

370B

Length

28.4mm

Depth

11.5mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy