Wurth Elektronik 370B Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 691370710002B
- RS Stock No.:
- 191-7109
- Mfr. Part No.:
- 691370710002B
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save €0.78
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.65
(exc. VAT)
€4.49
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €0.365 | €3.65 | - |
| 20 - 90 | €0.326 | €3.26 | €0.78 |
| 100 + | €0.296 | €2.96 | €6.90 |
*price indicative
- RS Stock No.:
- 191-7109
- Mfr. Part No.:
- 691370710002B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.081mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Solder | |
| Voltage | 2.5kV | |
| Depth | 11.5mm | |
| Standards/Approvals | RoHS | |
| Series | 370B | |
| Width | 12mm | |
| Length | 13.4mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.081mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Solder | ||
Voltage 2.5kV | ||
Depth 11.5mm | ||
Standards/Approvals RoHS | ||
Series 370B | ||
Width 12mm | ||
Length 13.4mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch 691370710002B
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch 691370710004B
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch 691370710005B
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch 691370710007B
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch 691370710003B
- Wurth Elektronik 3117 Series Pluggable Terminal Block 5 mm Pitch 691311700002
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691371700002B
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch 691345710002
