Wurth Elektronik 381 Series Pluggable Terminal Block, 7-Contact, 2.5 mm Pitch, 1 Row, 691381000007

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
191-7119
Mfr. Part No.:
691381000007
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

2.5mm

Number of Rows

1

Current

12A

Minimum Wire Size mm²

0.205mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

2.5kV

Series

381

Standards/Approvals

No

Depth

18.9mm

Length

18.1mm

Width

11.8mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy