Wurth Elektronik 370B Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 691370710003B

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.38

(exc. VAT)

€6.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10€0.538€5.38
20 - 30€0.48€4.80
40 +€0.436€4.36

*price indicative

Packaging Options:
RS Stock No.:
191-7132
Mfr. Part No.:
691370710003B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Current

16A

Housing Material

Polyamide 66

Connector Gender

Male

Orientation

Horizontal

Wire Connection Method

Solder

Colour

Grey

Voltage

2.5kV

Standards/Approvals

cULus, REACH, RoHS

Length

18.4mm

Series

370B

Width

12mm

Depth

11.5mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy