TE Connectivity Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 1-2350397-0
- RS Stock No.:
- 195-1998
- Mfr. Part No.:
- 1-2350397-0
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save €18.00
View bulk pricing optionsSubtotal (1 unit)*
€14.12
(exc. VAT)
€17.37
(inc. VAT)
Temporarily out of stock
- Shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.12 | - |
| 10 - 19 | €12.32 | €18.00 |
| 20 - 79 | €10.69 | €68.60 |
| 80 + | €9.37 | €380.00 |
*price indicative
- RS Stock No.:
- 195-1998
- Mfr. Part No.:
- 1-2350397-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Brass | |
| Minimum Wire Size mm² | 0.13mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Spring | |
| Voltage | 300V ac | |
| Depth | 16.1mm | |
| Width | 15mm | |
| Standards/Approvals | RoHS | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Brass | ||
Minimum Wire Size mm² 0.13mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Spring | ||
Voltage 300V ac | ||
Depth 16.1mm | ||
Width 15mm | ||
Standards/Approvals RoHS | ||
Length 50mm | ||
Terminal blocks and strips are insulated connections that fasten two or more wires together and consist of an insulating frame and a clamping system. TEs Terminal blocks and strips offer a reliable connection with a large variety of technologies and ranges to serve many industrial applications from control to power distribution.
TE Connectivity is expanding its Buchanan portfolio with Push-in clamp termination PCB Connectors to enable tool-less wire insertion of ferruled and unferruled wires. This saves up to 80% installation labor time vs. traditional screw-clamp termination, leading to important cost savings. The design of the PCB Connectors in 3.5 mm and 5.0 mm pitch consists of two-piece plug connectors with mating straight and right angle shrouded headers. TE engineers have designed this product range for use in control system applications to suit high density signal and power applications.
Related links
- TE Connectivity Pluggable Terminal Block 5 mm Pitch 1-2350397-0
- TE Connectivity Pluggable Terminal Block 5 mm Pitch 1-2350397-4
- TE Connectivity 23 Series Pluggable Terminal Block 5 mm Pitch 1-2350397-2
- TE Connectivity 23 Series PCB Terminal Block 5 mm Pitch 1-2350397-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2213934-0
- TE Connectivity TB Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity TB Series Pluggable Terminal Block 5 mm Pitch 1-2305909-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-282830-0
