Phoenix Contact Pluggable Terminal Block
- RS Stock No.:
- 201-4084
- Mfr. Part No.:
- 3045512
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€110.41
(exc. VAT)
€135.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €110.41 | €11.041 |
*price indicative
- RS Stock No.:
- 201-4084
- Mfr. Part No.:
- 3045512
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | Combi Pluggable Solutions | |
| Width | 62.4mm | |
| Standards/Approvals | No | |
| Depth | 47mm | |
| Length | 20.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series Combi Pluggable Solutions | ||
Width 62.4mm | ||
Standards/Approvals No | ||
Depth 47mm | ||
Length 20.5mm | ||
- COO (Country of Origin):
- TR
The Phoenix contact plug has a screw connection method and wire size 26 - 12.
Screw connection method
Nom. Voltage 500 V
Nom. Current 24 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
