Phoenix Contact 5-PCBV, ST 2 Series Pluggable Terminal Block, 3-Contact, 5.2 mm Pitch, 1 Row, 1980491

Subtotal (1 pack of 50 units)*

€181.70

(exc. VAT)

€223.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€3.634€181.70

*price indicative

RS Stock No.:
209-8153
Mfr. Part No.:
1980491
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

5.2mm

Number of Rows

1

Current

20A

Minimum Wire Size mm²

2.5mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

0.2mm²

Orientation

Right Angle

Colour

Grey

Wire Connection Method

Plug-In

Voltage

630V

Depth

25.3mm

Standards/Approvals

No

Length

18.05mm

Series

5-PCBV, ST 2

Width

17.7mm

COO (Country of Origin):
DE
The Phoenix Contact ST-COMBI receptacle with 3 number of positions available in grey colour.

Universal plug-in solutions from the DIN rail through to the device can be implemented with the same plug

The pitch width of this base strip is matched to that of the COMBI plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy