Phoenix Contact QP 1.5/ 2 Series Pluggable Terminal Block, 2-Contact, 5.2 mm Pitch, 1 Row, 3051111
- RS Stock No.:
- 652-4007
- Mfr. Part No.:
- 3051111
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 50
€73.06
(exc. VAT)
€89.86
(inc. VAT)
- RS Stock No.:
- 652-4007
- Mfr. Part No.:
- 3051111
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.2mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.25mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Grey | |
| Wire Connection Method | Quick Connection | |
| Voltage | 500V | |
| Width | 10.4mm | |
| Series | QP 1.5/ 2 | |
| Length | 20mm | |
| Standards/Approvals | No | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.2mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.25mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Grey | ||
Wire Connection Method Quick Connection | ||
Voltage 500V | ||
Width 10.4mm | ||
Series QP 1.5/ 2 | ||
Length 20mm | ||
Standards/Approvals No | ||
Depth 40mm | ||
QT-COMBI connectors
Pull-out multi-pole connectors for CLIPLINE COMBI terminal blocks.
Self-stripping connection.
CLIPLINE COMBI terminal blocks
A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.
Related links
- Phoenix Contact 5/ 2 2-Contact 3045402
- Phoenix Contact PP-H 2.5/2 Series Pluggable Terminal Block 5.2 mm Pitch 3209879
- Phoenix Contact SPB 2 Series Pluggable Terminal Block 5.2 mm Pitch
- Phoenix Contact SP Series Terminal Plug 5.2 mm Pitch 3040261
- Phoenix Contact UPBV 2 Series Pluggable Terminal Block 5.2 mm Pitch, 3045415
- Phoenix Contact 5-PCBV 3-Contact 1 Row, 1980491
- Phoenix Contact PP-H 1.5/S/24 Series Pluggable Terminal Block 5.2 mm Pitch 3061871
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch 3211291

