Phoenix Contact HC-STA-B16 Series Heavy Duty Power Connector Housing, 1082551

Subtotal (1 unit)*

€60.56

(exc. VAT)

€74.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.56

*price indicative

RS Stock No.:
217-6290
Mfr. Part No.:
1082551
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Standards/Approvals

DNV GL Ex Approvals

Series

HC-STA-B16

COO (Country of Origin):
CN
The Phoenix Contact HC-STA series have sleeve housing having B16 size. This Housing have double locking latch and 1x M50 type of the screw connection. The colour of the housing is grey aluminium

IP degree of protection is IP66

The material used for the housing is die cast aluminium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy