Phoenix Contact HC-STA-B16 Series Heavy Duty Power Connector Housing, 1082590

Subtotal (1 unit)*

€49.86

(exc. VAT)

€61.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.86

*price indicative

RS Stock No.:
217-6311
Mfr. Part No.:
1082590
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

HC-STA-B16

Standards/Approvals

DNV GL Ex Approvals

COO (Country of Origin):
CN
The Phoenix Contact HC-STA series have box mounting bases having B16 size. This Housing have single locking latch and 2x M32 type of the screw connection. The colour of the housing is grey aluminium with 2 lateral cable outlet. The material used for the h

IP degree of protection is IP66

Ambient temperature for operation is -40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy