Phoenix Contact HC-STA-B16 Series Heavy Duty Power Connector Housing, 1082591
- RS Stock No.:
- 217-6312
- Mfr. Part No.:
- 1082591
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€51.50
(exc. VAT)
€63.34
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.50 |
*price indicative
- RS Stock No.:
- 217-6312
- Mfr. Part No.:
- 1082591
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | DNV GL Ex Approvals | |
| Series | HC-STA-B16 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals DNV GL Ex Approvals | ||
Series HC-STA-B16 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HC-STA series have box mounting bases having B16 size. This Housing have single locking latch and 2x M40 type of the screw connection. The colour of the housing is grey aluminium with 2 lateral cable outlet. The material used for the h
IP degree of protection is IP66
Ambient temperature for operation is -40 °C to 125 °C
Related links
- Phoenix Contact HC-STA-B16 Series Heavy Duty Power Connector Housing, 1082551
- Phoenix Contact HC-STA-B16 Series Heavy Duty Power Connector Housing, 1082590
- Phoenix Contact HC-STA-B16 Series Heavy Duty Power Connector Housing, 1082588
- Phoenix Contact HC-STA-B16 Series Heavy Duty Power Connector Housing, 1082586
- Phoenix Contact HC-STA-B16 Series Heavy Duty Power Connector Housing, 1082589
- Phoenix Contact HC-STA-B16 Series Heavy Duty Power Connector Housing, 1082552
- Phoenix Contact HC-STA-B16 Series Heavy Duty Power Connector Housing, 1082602
- Phoenix Contact HC-STA-B16 Series Heavy Duty Power Connector Housing, 1082587
