Phoenix Contact, 2.54mm Pitch, DMCC 0.5, 3 Way, Pluggable Terminal Block, Plug, Plug-In, 1027605
- RS Stock No.:
- 228-6939
- Mfr. Part No.:
- 1027605
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€54.80
(exc. VAT)
€67.40
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.548 | €54.80 |
*price indicative
- RS Stock No.:
- 228-6939
- Mfr. Part No.:
- 1027605
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 3 | |
| Pitch | 2.54mm | |
| Series | DMCC 0.5 | |
| Number of Rows | 2 | |
| Mounting Type | Plug-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 3 | ||
Pitch 2.54mm | ||
Series DMCC 0.5 | ||
Number of Rows 2 | ||
Mounting Type Plug-In | ||
- COO (Country of Origin):
- CN
The Phoenix Contact printed-circuit board connector is cost-effective connection of crimped conductors in large quantities and it used gold-plated contacts ensure transfer quality remains stable over the long term. The contacts arranged in a double row enable high packing density in a compact area. This PCB connector has nominal cross section 0.75 mm² and its colour is black.
Ambient temperature (operation) -55 °C to 100 °C
Insulating material PA
Rated voltage (III/2) 160 V
Insulating material PA
Rated voltage (III/2) 160 V
Related links
- Phoenix Contact DMCC 0.5 Pluggable Terminal Block Plug-In, 1027616
- Phoenix Contact DMCC 0.5 Pluggable Terminal Block Plug-In, 1027615
- Phoenix Contact DMCC 0.5 Pluggable Terminal Block Plug-In, 1027607
- Phoenix Contact DMCC 0.5 Pluggable Terminal Block Plug-In, 1027611
- Phoenix Contact DMCC 0.5 Pluggable Terminal Block Plug-In, 1027606
- Phoenix Contact DMCC 0.5 Pluggable Terminal Block Plug-In, 1027617
- Phoenix Contact DMCC 0.5 Pluggable Terminal Block Plug-In, 1027613
- Phoenix Contact DMCC 0.5 Pluggable Terminal Block Plug-In, 1027618
