WAGO Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 2 Row, 713-1105
- RS Stock No.:
- 240-7883
- Distrelec Article No.:
- 304-33-182
- Mfr. Part No.:
- 713-1105
- Manufacturer:
- WAGO
Subtotal (1 pack of 50 units)*
€483.59
(exc. VAT)
€594.82
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €483.59 | €9.672 |
*price indicative
- RS Stock No.:
- 240-7883
- Distrelec Article No.:
- 304-33-182
- Mfr. Part No.:
- 713-1105
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Black | |
| Voltage | 160V | |
| Standards/Approvals | RoHS | |
| Width | 19mm | |
| Length | 18.8mm | |
| Depth | 16mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Black | ||
Voltage 160V | ||
Standards/Approvals RoHS | ||
Width 19mm | ||
Length 18.8mm | ||
Depth 16mm | ||
- COO (Country of Origin):
- PL
The WAGO 1-conductor female plug with 10 pole is an unique, compact, double-row connector for conductor cross-sections up to 1.5 mm2. It provides high-density, wire-to-board connections in very confined spaces. It also provides easy access to operating sl
Coding fingers provide 100% protection against mis mating
Coding fingers provide 100% protection against mis mating
Related links
- WAGO 713 Series Pluggable Terminal Block 3.5 mm Pitch 713-1405
- WAGO 713 Series Pluggable Terminal Block 3.5 mm Pitch 713-1425
- WAGO Pluggable Terminal Block 3.5 mm Pitch 713-1106
- WAGO Pluggable Terminal Block 3.5 mm Pitch 713-1110
- WAGO Pluggable Terminal Block 3.5 mm Pitch 714-110
- WAGO Pluggable Terminal Block 3.5 mm Pitch 2734-110
- WAGO 713 Series Pluggable Terminal Block 3.5 mm Pitch 713-1406
- WAGO 713 Series Pluggable Terminal Block 3.5 mm Pitch 713-1410
