Weidmüller MHS 5/06 W T3 B T Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 8000072509

Subtotal (1 pack of 17 units)*

€28.37

(exc. VAT)

€34.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€28.37€1.669

*price indicative

RS Stock No.:
246-1486
Mfr. Part No.:
8000072509
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Current

26.8A

Housing Material

Polyamide 9T

Connector Gender

Male

Orientation

270°

Colour

Black

Voltage

400V

Width

31.38mm

Series

MHS 5/06 W T3 B T

Standards/Approvals

IEC 60664-1, UL 1059, IEC 61984

Length

14mm

Depth

14mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller pcb plug-in connector modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector. As a result, you can reduce the cabling effort in a wide variety of applications, simplify maintenance and accelerate automation processes. The unique SNAP IN connection is the backbone and speeds up the wiring process.

unique snap in connection is the backbone and speeds up the wiring process

Optical and acoustic feedback indicates proper wiring

Future proof Single Pair Ethernet technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy