Phoenix Contact PCC 4/..-ST Series Pluggable Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row, 1840162
- RS Stock No.:
- 254-4745
- Mfr. Part No.:
- 1840162
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€155.23
(exc. VAT)
€190.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €155.23 | €3.105 |
*price indicative
- RS Stock No.:
- 254-4745
- Mfr. Part No.:
- 1840162
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Crimp | |
| Voltage | 1kV | |
| Depth | 17.2mm | |
| Standards/Approvals | cULus Recognised, EAC, CSA | |
| Series | PCC 4/..-ST | |
| Width | 38.05mm | |
| Length | 28.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Crimp | ||
Voltage 1kV | ||
Depth 17.2mm | ||
Standards/Approvals cULus Recognised, EAC, CSA | ||
Series PCC 4/..-ST | ||
Width 38.05mm | ||
Length 28.7mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector with nominal cross section 4 mm² and nominal currentof 20 A, rated voltage (III/2) 1000 V.
Nominal cross section 4 mm²
Nominal current 20 A
Rated voltage (III/2) 1000 V
Product type PCB plug
Related links
- Phoenix Contact PCC 4/12-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840094
- Phoenix Contact PCC 4/2-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840191
- Phoenix Contact PCC 4/8-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840133
- Phoenix Contact PCC 4/11-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840104
- Phoenix Contact PCC 4/9-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840120
- Phoenix Contact PCC 4/10-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840117
- Phoenix Contact SPC 5/4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1996032
- Phoenix Contact DFK-PC 5/ 4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716522
