Weidmüller PCB Connector, 3-Contact, 5 mm Pitch, 1 Row, 2741570000
- RS Stock No.:
- 255-8394
- Mfr. Part No.:
- 2741570000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 114 units)*
€274.38
(exc. VAT)
€337.49
(inc. VAT)
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €274.38 | €2.407 |
*price indicative
- RS Stock No.:
- 255-8394
- Mfr. Part No.:
- 2741570000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Weidmuller modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector, As a result, you can reduce the cabling effort in a wide variety of applications, simplify maintenance and a
Fast
Safe
Flexible combination
Future-proof Single-Pair Ethernet technology
Related links
- WAGO 735 Series PCB Connector 5 mm Pitch 735-303
- WAGO 741 Series PCB Connector 5 mm Pitch 741-133
- Weidmüller PCB Connector 5 mm Pitch 2741680000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120316001000
- WAGO 741 Series PCB Connector 5 mm Pitch 741-103
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch, 1 Row
- Weidmüller MHS 5/03 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch, 1 Row Screw
