HARTING Har Flexicon Series PCB Connector, 3-Contact, 5 mm Pitch, 1 Row, 14120316001000

Image representative of range

Subtotal (1 bag of 200 units)*

€172.12

(exc. VAT)

€211.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€172.12€0.861

*price indicative

RS Stock No.:
736-940
Mfr. Part No.:
14120316001000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

3

Product Type

PCB Connector

Pitch

5mm

Current

15A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

PCB to Cable

Colour

Black

Voltage

600V

Standards/Approvals

UL 94 V-0

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 5,00 MTV-3 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance reliability and ease of use.

Features & Benefits


Rapid connection of individual wires improves installation speed and efficiency

Robust SMD design ensures durability in demanding environments

Fully automatic processing reduces assembly time and labour costs

Copper alloy contacts provide excellent conductivity and reliability

Tin plating enhances corrosion resistance and longevity

Operating temperature range of -40 °C to 110 °C supports diverse applications

Shrouded design offers additional protection against accidental contact

PCB mount type simplifies integration into existing systems

Compliant with multiple standards including RoHS and CE for regulatory assurance

15 A current rating supports a wide range of electrical applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in robotics and automated machinery

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

What is the maximum current this component can handle?


This component can handle a maximum current of 15 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy