Phoenix Contact COMBICON PC 5 Series PCB Connector Accessory, 1777723

Subtotal (1 pack of 50 units)*

€143.34

(exc. VAT)

€176.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€143.34€2.867

*price indicative

RS Stock No.:
265-7368
Mfr. Part No.:
1777723
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector Accessory

Colour

Green

Standards/Approvals

eClass, cULus Recognised, UNSPSC, EAC, ETIM, RoHS

Series

COMBICON PC 5

COO (Country of Origin):
DE
The Phoenix Contact PCB connector has rated voltage 1000 V, 41 A nominal current and tin contact surface, screw connection with green color.

Female connector

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy