Phoenix Contact, 5.08mm Pitch, 3 Way, Pluggable Terminal Block, PCB, 1911978
- RS Stock No.:
- 265-7451
- Mfr. Part No.:
- 1911978
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€106.83
(exc. VAT)
€131.40
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €106.83 | €2.137 |
*price indicative
- RS Stock No.:
- 265-7451
- Mfr. Part No.:
- 1911978
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Current Rating | 16A | |
| Voltage Rating | 320 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Current Rating 16A | ||
Voltage Rating 320 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has tin contact surface and screw connection, allows connection of two conductors with green color.
Female connector
Copper alloy contact material
Copper alloy contact material
