Entrelec 1SNK Series Pluggable Terminal Block, 2-Contact, 1 Row, 1SNK805018R0000
- RS Stock No.:
- 274-9100
- Mfr. Part No.:
- 1SNK805018R0000
- Manufacturer:
- Entrelec
Subtotal (1 box of 50 units)*
€236.10
(exc. VAT)
€290.40
(inc. VAT)
- Plus 50 unit(s) shipping from 19 October 2026
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €4.722 | €236.10 |
*price indicative
- RS Stock No.:
- 274-9100
- Mfr. Part No.:
- 1SNK805018R0000
- Manufacturer:
- Entrelec
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1000V | |
| Series | 1SNK | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1000V | ||
Series 1SNK | ||
Standards/Approvals CE | ||
Elevate your electronic projects with this Entrelec 1SNK805018R0000 PI Spring Dynamic Pluggable Terminal Block. Designed for professionals who demand both flexibility and reliability, these innovative Terminal blocks combine cutting-edge push-in technology with dynamic crimping capabilities. Whether you're working on a complex installation or a straightforward project, this 4-way Entrelec PI Spring Terminal Block simplifies and secures your connections, ensuring optimal performance every time.
One of the standout features of these pluggable Terminal blocks is their Ability to eliminate faulty connection errors on-site. This significantly reduces troubleshooting time and enhances productivity. With easy prior connection testing, you can verify each connection before finalizing your installation, giving you peace of mind and confidence in your work.
Reliability is key in any electronic setup, and the Entrelec PI Spring Terminal Blocks are engineered to meet this demand. Equipped with robust test connectors that can withstand up to 10,000 operations, these blocks are perfect for repeated use and rigorous testing. Their compatibility with various testing devices makes it convenient to assess connections quickly and efficiently, streamlining your workflow. Perfect for engineers, technicians and DIY enthusiasts alike, these Terminal blocks will transform the way you approach your electronic projects.
Features & Benefits
Related links
- Entrelec 1SNK Series Pluggable Terminal Block 1 Row
- Entrelec 1SNK Series Pluggable Terminal Block 1 Row
- Entrelec 1SNK Series Pluggable Terminal Block 1 Row, 1SNK805019R0000
- Entrelec 1SNK Series Pluggable Terminal Block 5.2 mm Pitch, 1 Row
- Entrelec 1SNK Series Pluggable Terminal Block 5.2 mm Pitch 1SNK805759R0000
- Entrelec 1SNK Series Pluggable Terminal Block 5.2 mm Pitch 1SNK805758R0000
- Entrelec 1SNK Series Terminal Block Grey 2-Level, Push-in
- Entrelec 1SNK Series Terminal Block Yellow 4mm² Push-in
