Entrelec 1SNK Series Pluggable Terminal Block, 1-Contact, 5.2 mm Pitch, 1 Row, 1SNK805758R0000
- RS Stock No.:
- 274-9105
- Mfr. Part No.:
- 1SNK805758R0000
- Manufacturer:
- Entrelec
Subtotal (1 unit)*
€3.35
(exc. VAT)
€4.12
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €3.35 |
*price indicative
- RS Stock No.:
- 274-9105
- Mfr. Part No.:
- 1SNK805758R0000
- Manufacturer:
- Entrelec
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5.2mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Crimp | |
| Colour | Grey | |
| Voltage | 1000V | |
| Standards/Approvals | CE | |
| Series | 1SNK | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5.2mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Crimp | ||
Colour Grey | ||
Voltage 1000V | ||
Standards/Approvals CE | ||
Series 1SNK | ||
- COO (Country of Origin):
- PL
Maximise your productivity with Entrelec 1SNK805758R0000 PI Spring Dynamic Pluggable Terminal Blocks. These innovative components seamlessly blend the flexibility of push-in technology with dynamic crimping, ensuring both ease of installation and secure connections.
The ZDK2.5-11-D3000 type Terminal blocks simplify the installation process, allowing for quick and efficient setup. With easy prior connection testing, you can verify each connection before finalising your work, providing confidence in your installations.
Durability is a key feature of the Entrelec PI Spring Terminal Blocks. Designed with test connectors that can withstand up to 10,000 operations, they are perfect for both temporary and permanent applications. Their compatibility with various testing devices makes assessing connections straightforward and efficient. Whether you're a professional Engineer or a passionate DIYer, the Entrelec PI Spring Terminal Blocks are your Ideal choice for reliable electronic connections.
Related links
- Entrelec 1SNK Series Pluggable Terminal Block 5.2 mm Pitch 1SNK805758R0000
- Entrelec 1SNK Series Pluggable Terminal Block 5.2 mm Pitch, 1 Row
- Entrelec 1SNK Series Pluggable Terminal Block 5.2 mm Pitch 1SNK805759R0000
- Entrelec 1SNK Series Pluggable Terminal Block 1 Row
- Entrelec 1SNK Series Pluggable Terminal Block 1 Row
- Entrelec 1SNK Series Pluggable Terminal Block 1 Row, 1SNK805019R0000
- Entrelec 1SNK Series Pluggable Terminal Block 1 Row, 1SNK805018R0000
- Phoenix Contact PPC Series Pluggable Terminal Block 5.2 mm Pitch 3000653
