Entrelec 1SNK Series Pluggable Terminal Block, 2-Contact, 1 Row, 1SNK805018R0000

Subtotal (1 unit)*

€6.25

(exc. VAT)

€7.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.25

*price indicative

RS Stock No.:
274-9101
Mfr. Part No.:
1SNK805018R0000
Manufacturer:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Product Type

Pluggable Terminal Block

Number of Contacts

2

Number of Rows

1

Current

20A

Housing Material

Polyamide 66

Minimum Wire Size mm²

2.5mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Wire Connection Method

Push-in

Colour

Grey

Voltage

1000V

Standards/Approvals

CE

Series

1SNK

Elevate your electronic projects with this Entrelec 1SNK805018R0000 PI Spring Dynamic Pluggable Terminal Block. Designed for professionals who demand both flexibility and reliability, these innovative Terminal blocks combine cutting-edge push-in technology with dynamic crimping capabilities. Whether you're working on a complex installation or a straightforward project, this 4-way Entrelec PI Spring Terminal Block simplifies and secures your connections, ensuring optimal performance every time.



One of the standout features of these pluggable Terminal blocks is their Ability to eliminate faulty connection errors on-site. This significantly reduces troubleshooting time and enhances productivity. With easy prior connection testing, you can verify each connection before finalizing your installation, giving you peace of mind and confidence in your work.



Reliability is key in any electronic setup, and the Entrelec PI Spring Terminal Blocks are engineered to meet this demand. Equipped with robust test connectors that can withstand up to 10,000 operations, these blocks are perfect for repeated use and rigorous testing. Their compatibility with various testing devices makes it convenient to assess connections quickly and efficiently, streamlining your workflow. Perfect for engineers, technicians and DIY enthusiasts alike, these Terminal blocks will transform the way you approach your electronic projects.


Features & Benefits


  • IP20 protection

  • UL 94V0 flammability rating

  • Better project identification

  • Modularity brings assembly flexibility

  • Smart and Faster accessories mounting

  • Dynamic crimp technology allows quick harness making

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy