CAMDENBOSS CTBA Series Pluggable Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, CTBP9200/12
- RS Stock No.:
- 281-9535
- Distrelec Article No.:
- 304-34-347
- Mfr. Part No.:
- CTBP9200/12
- Manufacturer:
- CAMDENBOSS
Subtotal (1 pack of 250 units)*
€924.64
(exc. VAT)
€1,137.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €924.64 | €3.699 |
*price indicative
- RS Stock No.:
- 281-9535
- Distrelec Article No.:
- 304-34-347
- Mfr. Part No.:
- CTBP9200/12
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 200V | |
| Series | CTBA | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 200V | ||
Series CTBA | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The CAMDENBOSS Female Pluggable Terminal Blocks having PCB Pluggable Rising Clamp. It has 5 mm Pitch and 12-poles. It has length of 60 mm, width of 18 mm and height of 15 mm. It is available in green colour and has Plastic base.
Open and closed headers
Horizontal and vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
Anti solder wicking
UL and VDE approved
Related links
- CAMDENBOSS CTBA Series Pluggable Terminal Block 5 mm Pitch CTBA1301/4A
- CAMDENBOSS CTBA Series Pluggable Terminal Block 5 mm Pitch CTBA1301/6A
- CAMDENBOSS CTBA Series PCB Header 5 mm Pitch 1 Row Screw
- CAMDENBOSS CTBA1301 Series PCB Terminal Block 5 mm Pitch CTBA1301/5A
- Phoenix Contact MSTBP 2.5/12-ST Series Pluggable Terminal Block 5 mm Pitch 1765878
- Phoenix Contact MSTB 2.5/12-ST Series Pluggable Terminal Block 5 mm Pitch 1754643
- Weidmüller OMNIMATE 4.0 Series Pluggable Terminal Block 5 mm Pitch 8000072515
- Phoenix Contact FKC 2.5/12-STF Series Pluggable Terminal Block 5 mm Pitch 1910623
