Deca MC101 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, MC101-50804

Subtotal (1 unit)*

€2.02

(exc. VAT)

€2.48

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 256 unit(s), ready to ship from another location
Units
Per unit
1 +€2.02

*price indicative

RS Stock No.:
283-6259
Distrelec Article No.:
148-70-547
Mfr. Part No.:
MC101-50804
Manufacturer:
Deca
Find similar products by selecting one or more attributes.
Select all

Brand

Deca

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

16A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

300V

Width

10.16mm

Series

MC101

Standards/Approvals

VDE

RoHS Status: Exempt

COO (Country of Origin):
TW
The Female header is a high-quality product designed to meet the needs of professionals in various industries. With advanced technology and superior performance, this product is a reliable choice for user's projects and applications.

Precision engineering for accurate results

Durable construction for long-lasting use

Advanced technology for efficient performance

Easy to install and operate

Compact design for space-saving installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy