Deca MC Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, MC101-50803
- RS Stock No.:
- 285-8410
- Distrelec Article No.:
- 148-70-546
- Mfr. Part No.:
- MC101-50803
- Manufacturer:
- Deca
Subtotal (1 unit)*
€2.09
(exc. VAT)
€2.57
(inc. VAT)
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.09 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€7.49
(exc. VAT)
€9.21
(inc. VAT)
- RS Stock No.:
- 285-8410
- Distrelec Article No.:
- 148-70-546
- Mfr. Part No.:
- MC101-50803
- Manufacturer:
- Deca
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deca | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 300V | |
| Series | MC | |
| Width | 10.16mm | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Deca | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 300V | ||
Series MC | ||
Width 10.16mm | ||
Standards/Approvals VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Female header Pitch 5.08mm 3P
female connector is straight with a 5.08mm pitch and has 3 poles.
Related links
- Deca MC101 Series Pluggable Terminal Block 5.08 mm Pitch MC101-50804
- Phoenix Contact MC 1.5/3-ST1F-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900895
- Phoenix Contact MC 1/5-ST1 Series PCB Terminal Block 5.08 mm Pitch 1900785
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1161208
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1942387
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110582
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110629
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1161188

