PTR HARTMANN AK1550 Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, AK1550/06-3.5
- RS Stock No.:
- 283-8014
- Distrelec Article No.:
- 148-41-204
- Mfr. Part No.:
- AK1550/06-3.5
- Manufacturer:
- PTR HARTMANN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€14.21
(exc. VAT)
€17.48
(inc. VAT)
- RS Stock No.:
- 283-8014
- Distrelec Article No.:
- 148-41-204
- Mfr. Part No.:
- AK1550/06-3.5
- Manufacturer:
- PTR HARTMANN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PTR HARTMANN | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Width | 21mm | |
| Series | AK1550 | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand PTR HARTMANN | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Width 21mm | ||
Series AK1550 | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Female header designed offers exceptional performance and durability for a variety of applications. With its innovative design and high-quality materials, this product is a must-have for professionals and hobbyists alike.
Advanced technology ensures accurate and reliable results
Durable construction for long-lasting use
Compact and lightweight for easy transport and storage
Easy to install and operate for user convenience
Versatile applications for various projects
Related links
- PTR HARTMANN AK1550 Series Pluggable Terminal Block 3.5 mm Pitch AK1550/12-3.5
- PTR HARTMANN AK1550 Series Pluggable Terminal Block 3.5 mm Pitch AK1550/05-3.5
- Distrelec AK1550 Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 2 Row
- Distrelec AK1550 Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 10 Row
- PTR HARTMANN AKZS Series Pluggable Terminal Block 5.08 mm Pitch AKZS 6
- PTR HARTMANN AKZ1100 Series Pluggable Terminal Block 5.08 mm Pitch AKZ1100/6-5.08-GRÜN
- PTR HARTMANN AKZ1100 Series Pluggable Terminal Block 5.08 mm Pitch AKZ1100/10-5.08-GRÜN
- PTR HARTMANN AKZ1100 Series Pluggable Terminal Block 5.08 mm Pitch AKZ1100/12-5.08-GRÜN

