PTR HARTMANN AK1550 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, AK1550/05-3.5

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€2.90

(exc. VAT)

€3.57

(inc. VAT)

RS Stock No.:
283-8013
Distrelec Article No.:
148-41-203
Mfr. Part No.:
AK1550/05-3.5
Manufacturer:
PTR HARTMANN
Find similar products by selecting one or more attributes.
Select all

Brand

PTR HARTMANN

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Voltage

300V

Series

AK1550

Standards/Approvals

VDE

Width

17.5mm

COO (Country of Origin):
DE
The Female header is a versatile component designed for various electronic applications. With its solid core wire size of minimum 0.14mm and maximum 1.5mm, this product offers reliable connectivity and flexibility. The operating temperature ranging from -30°C to 105°C ensures optimal performance in different environments.

Solid core wire size suitable for a wide range of applications

Operating temperature range of -30°C to 105°C for versatility

Flammability class UL 94 V-0 for safety compliance

Peak soldering time recommendations for efficient soldering process

Rated voltage of 300V and rated current of 8A for reliable power distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy