CAMDENBOSS CTBP9208 Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, CTBP9208/10

Subtotal (1 unit)*

€5.26

(exc. VAT)

€6.47

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 146 unit(s), ready to ship from another location
Units
Per unit
1 +€5.26

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Box of 250)

€1,126.50

(exc. VAT)

€1,385.60

(inc. VAT)

RS Stock No.:
285-7300
Distrelec Article No.:
300-94-908
Mfr. Part No.:
CTBP9208/10
Manufacturer:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

5.08mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

300V

Series

CTBP9208

Standards/Approvals

VDE

Length

50.8mm

COO (Country of Origin):
CN
The CAMBLOCK PLUS 5.08mm Pitch Pluggable Rising Clamp Terminal Block PCB TERMINAL BLOCK is a professional rising clamp terminal block with pluggable male-female clamp terminals suitable for various applications. With features like insulation resistance of 500MΩ/500V, withstand voltage of AC2000V/1min, and working temperature ranging from -40°C to 105+°C, this terminal block offers reliability and durability.

2-24 pole solid block

Pluggable male-female clamp terminals UL=15A/300V, VDE=20A/450V

Insulation resistance of 500MΩ/500V

Withstand voltage of AC2000V/1min

Contact resistance of 20mΩ (max)

Horizontal & vertical mounting options

Anti solder wicking feature

UL94-V0 Flame retardant PA66 mouldings

Brass, Tin plated pin/terminal

Brass, nickel plated rising clamp

Moulded in green UL94-V0 flame retardant PA66 screw/torque

Recommended PCB hole size of ø1.7mm

Various female connector types and lengths available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy