Phoenix Contact, 5.08mm Pitch, 5 Way, Pluggable Terminal Block, PCB, Plug In Termination, 1925728

Subtotal (1 pack of 100 units)*

€412.66

(exc. VAT)

€507.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€412.66€4.127

*price indicative

RS Stock No.:
286-0973
Mfr. Part No.:
1925728
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Pitch

5.08mm

Number of Rows

1

Mounting Type

PCB

Termination Method

Plug In

Current Rating

12A

Voltage Rating

320 V

Colour

Green

COO (Country of Origin):
DE
The Phoenix Contact Printed-circuit board connector with defined contact force ensures that contact remains stable over the long term. Intuitive locking mechanism prevents accidental disconnection

Time saving push in connection

RoHS compliant

Related links