Phoenix Contact, 5.08mm Pitch, 5 Way, Pluggable Terminal Block, PCB, Plug In Termination, 1925728
- RS Stock No.:
- 286-0974
- Mfr. Part No.:
- 1925728
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€4.16
(exc. VAT)
€5.12
(inc. VAT)
In Stock
- 187 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.16 |
*price indicative
- RS Stock No.:
- 286-0974
- Mfr. Part No.:
- 1925728
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Termination Method | Plug In | |
| Current Rating | 12A | |
| Voltage Rating | 320 V | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Termination Method Plug In | ||
Current Rating 12A | ||
Voltage Rating 320 V | ||
Colour Green | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Printed-circuit board connector with defined contact force ensures that contact remains stable over the long term. Intuitive locking mechanism prevents accidental disconnection
Time saving push in connection
RoHS compliant
