Molex 39100 Series Pluggable Terminal Block, 12-Contact, 12 mm Pitch, 2 Row, 391002312

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 box of 250 units)*

€1,287.00

(exc. VAT)

€1,583.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 250€5.148€1,287.00-
500 +€5.005€1,251.252%

*price indicative

RS Stock No.:
287-2266
Distrelec Article No.:
304-57-225
Mfr. Part No.:
391002312
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pluggable Terminal Block

Number of Contacts

12

Pitch

12mm

Number of Rows

2

Minimum Wire Size mm²

0.34mm²

Housing Material

Thermoplastic Polyurethane

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

20AWG

Orientation

Vertical

Wire Connection Method

Wire

Colour

Black

Voltage

250V

Series

39100

Length

1.5m

Standards/Approvals

IEC 61076-2-101

COO (Country of Origin):
CN
The Molex 12.00mm Pitch Beau Eurostyle Two-Screw Terminal Strip is a low profile Terminal Block with 12 circuits, designed for wire-to-wire connections. With a maximum current rating of 40.0A and a maximum voltage rating of 300V, this Terminal strip offers reliable and efficient electrical connections. The stainless steel metal and nylon resin construction ensures durability and protection against environmental factors. It is easy to install and provides a secure connection with its PCB retention feature. It is Ideal for various applications that require a reliable and Compact Terminal Block solution.

12.00mm Pitch Eurostyle Two-Screw Terminal Strip

Low profile design with 12 circuits

Maximum current rating of 40.0A and maximum voltage rating of 300V

Stainless steel metal and nylon resin construction for durability

Easy installation with PCB retention feature

Ideal for wire-to-wire connections in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy