Molex 39514 Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row, 395145010

Get a bulk buy discount

Add 198 more to save €26.33

View bulk pricing options

Subtotal (1 box of 99 units)*

€471.04

(exc. VAT)

€579.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
99 - 99€4.758€471.04-
198 +€4.625€457.88€26.33

*price indicative

RS Stock No.:
287-2295
Mfr. Part No.:
395145010
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

3.81mm

Number of Rows

1

Minimum Wire Size mm²

0.34mm²

Housing Material

TPU

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

24AWG

Orientation

Horizontal

Colour

Black

Voltage

250V

Length

300mm

Series

39514

Standards/Approvals

IEC 61076-2-101

COO (Country of Origin):
CN
The Molex 3.81mm Pitch Eurostyle Horizontal Plug features retention screws and green housing. It is designed for easy and secure connections in various applications. This product offers reliability and high-performance, making it Ideal for industrial automation, automotive, and building infrastructure applications. With its 10 circuits and vertical entry angle, it provides flexibility and convenience in wiring setups. It is a trusted solution for efficient and Durable Terminal Block and barrier strip connections.

3.81mm pitch Eurostyle horizontal plug with retention screws

Green housing for easy identification

10 circuits for flexibility in wiring setups

Vertical entry angle for convenient installation

Reliable and Durable construction ensures long-term performance

Suitable for industrial automation, automotive, and building infrastructure applications

Provides secure and efficient Terminal Block and barrier strip connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy