Molex 39514 Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row, 395145010
- RS Stock No.:
- 287-2296
- Mfr. Part No.:
- 395145010
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.51
(exc. VAT)
€6.78
(inc. VAT)
In Stock
- 1,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.51 |
| 10 - 49 | €5.29 |
| 50 + | €5.04 |
*price indicative
- RS Stock No.:
- 287-2296
- Mfr. Part No.:
- 395145010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Housing Material | TPU | |
| Minimum Wire Size mm² | 0.34mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Voltage | 250V | |
| Standards/Approvals | IEC 61076-2-101 | |
| Length | 300mm | |
| Series | 39514 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Housing Material TPU | ||
Minimum Wire Size mm² 0.34mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Voltage 250V | ||
Standards/Approvals IEC 61076-2-101 | ||
Length 300mm | ||
Series 39514 | ||
- COO (Country of Origin):
- CN
The Molex 3.81mm Pitch Eurostyle Horizontal Plug features retention screws and green housing. It is designed for easy and secure connections in various applications. This product offers reliability and high-performance, making it Ideal for industrial automation, automotive, and building infrastructure applications. With its 10 circuits and vertical entry angle, it provides flexibility and convenience in wiring setups. It is a trusted solution for efficient and Durable Terminal Block and barrier strip connections.
3.81mm pitch Eurostyle horizontal plug with retention screws
Green housing for easy identification
10 circuits for flexibility in wiring setups
Vertical entry angle for convenient installation
Reliable and Durable construction ensures long-term performance
Suitable for industrial automation, automotive, and building infrastructure applications
Provides secure and efficient Terminal Block and barrier strip connections
Related links
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch 395145010
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch 395145004
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch 395145016
- Molex 39514 Series Terminal Block 3.81 mm Pitch 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798820000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1970130000
- Phoenix Contact FMC 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748053
