WAGO 231 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 231-302/026-000-1
- RS Stock No.:
- 288-5166
- Mfr. Part No.:
- 231-302/026-000-1
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€152.71
(exc. VAT)
€187.83
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €152.71 | €1.527 |
*price indicative
- RS Stock No.:
- 288-5166
- Mfr. Part No.:
- 231-302/026-000-1
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Straight | |
| Colour | Orange | |
| Wire Connection Method | Spring Cage | |
| Voltage | 250V | |
| Depth | 26.45mm | |
| Standards/Approvals | RoHS | |
| Length | 8mm | |
| Series | 231 | |
| Width | 11.66mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Straight | ||
Colour Orange | ||
Wire Connection Method Spring Cage | ||
Voltage 250V | ||
Depth 26.45mm | ||
Standards/Approvals RoHS | ||
Length 8mm | ||
Series 231 | ||
Width 11.66mm | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor female connector having CAGE CLAMP connection technology. It has nominal cross section of 2.5 mm² and pin spacing of 5.08 mm.
Universal connection for all conductor types
Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation
For wire-to-wire and board-to-wire connections
Versions available with snap-in mounting feet or flanges for panel o
Related links
- WAGO 231 Series Pluggable Terminal Block 5.08 mm Pitch 231-302/026-000
- WAGO 231 Series PCB Terminal 5.08 mm Pitch 231-304/026-000
- WAGO MCS-MIDI Classic Series Pluggable Terminal Block 5.08 mm Pitch 231-312/026-000
- WAGO MCS-MIDI Classic Series Pluggable Terminal Block 5.08 mm Pitch 231-303/026-000
- WAGO 231 Series Pluggable Terminal Block 5.08 mm Pitch 231-538/001-000
- WAGO 721 Series Pluggable Terminal Block 5 mm Pitch 721-103/026-000-1
- WAGO 721 Series Pluggable Terminal Block 5 mm Pitch 721-104/026-000-1
- WAGO 231 Series Pluggable Terminal Block 5.08 mm Pitch 231-542/001-000
