WAGO 721 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 721-103/026-000-1
- RS Stock No.:
- 288-5253
- Mfr. Part No.:
- 721-103/026-000-1
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€256.94
(exc. VAT)
€316.04
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €256.94 | €2.569 |
*price indicative
- RS Stock No.:
- 288-5253
- Mfr. Part No.:
- 721-103/026-000-1
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 2.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Light Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 320V | |
| Series | 721 | |
| Length | 78.9mm | |
| Standards/Approvals | CSA | |
| Width | 16.5mm | |
| Depth | 26.45mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 2.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Light Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 320V | ||
Series 721 | ||
Length 78.9mm | ||
Standards/Approvals CSA | ||
Width 16.5mm | ||
Depth 26.45mm | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor female connector having CAGE CLAMP connection technology. It has nominal cross section of 2.5 mm² and pin spacing of 5 mm.
Universal connection for all conductor types
Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation
For wire-to-wire and board-to-wire connections
Versions available with snap-in mounting feet or flanges for panel o
Related links
- WAGO 721 Series Pluggable Terminal Block 5 mm Pitch 721-104/026-000-1
- WAGO 721 Series Connector 5 mm Pitch 721-112/026-000
- WAGO 721 Series Pluggable Terminal Block 5 mm Pitch 721-603-1
- WAGO 231 Series PCB Terminal 5 mm Pitch 231-103/026-000
- WAGO 721 Series Connector 5 mm Pitch 721-105/037-000
- WAGO 721 Series Connector 5 mm Pitch 721-606
- WAGO 721 Series Pluggable Terminal Block 3.5 mm Pitch 721-602-1
- WAGO 231 Series Pluggable Terminal Block 5.08 mm Pitch 231-302/026-000-1
