TE Connectivity, 3.5mm Pitch, 9 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination, 1986371-9
- RS Stock No.:
- 710-9139
- Mfr. Part No.:
- 1986371-9
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 710-9139
- Mfr. Part No.:
- 1986371-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw Down | |
| Current Rating | 11A | |
| Voltage Rating | 300 V | |
| Wire Size | 30 → 14 AWG | |
| Contact Plating | Tin | |
| Material | Nylon | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Mounting Type Cable Mount | ||
Termination Method Screw Down | ||
Current Rating 11A | ||
Voltage Rating 300 V | ||
Wire Size 30 → 14 AWG | ||
Contact Plating Tin | ||
Material Nylon | ||
Contact Material Phosphor Bronze | ||
Related links
- TE Connectivity 9 Way Plug Screw Down Termination, 1986371-9
- TE Connectivity 4 Way Plug Screw Down Termination, 1986370-4
- Weidmuller BL Pluggable Terminal Block Cable Mount 1716380000
- Weidmuller BL Pluggable Terminal Block Cable Mount 1716330000
- TE Connectivity 4 Way Plug Screw Down Termination, 796640-4
- Weidmuller BL Pluggable Terminal Block Cable Mount 1690190000
- Weidmuller BL Pluggable Terminal Block Cable Mount BL 3.50/02/90F SN
- TE Connectivity TB Right Angle Header Screw
