TE Connectivity Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 1-1986370-2

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
710-9094
Mfr. Part No.:
1-1986370-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

12

Pitch

3.5mm

Current

11A

Number of Rows

1

Housing Material

Nylon

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

2mm²

Connector Gender

Male

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Green

Voltage

300V

Width

19.2mm

Length

14mm

Depth

10.35mm

Standards/Approvals

RoHS, UL 94-V0

COO (Country of Origin):
IT

TE Connectivity 3.5mm Right Hand Terminal Block Plug Connectors


Right hand Terminal Block plug connectors with a 3.5mm pitch and side wire entry. These 3.5mm right hand Terminal Block plug connectors are end to end stackable and have M2 rising screw clamp Terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.5mm pluggable Terminal Block connectors are MADE from green PA 6.6.

TE Connectivity 3.5mm Two Part Terminal Blocks


Approvals

UL 94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy