TE Connectivity Buchanan Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 1-1986693-2
- RS Stock No.:
- 471-399
- Distrelec Article No.:
- 304-58-903
- Mfr. Part No.:
- 1-1986693-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 10 units)*
€216.38
(exc. VAT)
€266.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €216.38 | €21.638 |
*price indicative
- RS Stock No.:
- 471-399
- Distrelec Article No.:
- 304-58-903
- Mfr. Part No.:
- 1-1986693-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL | ||
- COO (Country of Origin):
- IT
The TE Connectivity 12-position PCB terminal block is designed for seamless integration in wire-to-board applications. Featuring a compact 3.5 mm centreline, this terminal block optimises space without compromising performance. The vertical orientation and 180° wire entry angle facilitate straightforward connections, while accommodating various wire sizes from 30 to 14 AWG. Constructed with high-quality materials, it ensures reliable connectivity and withstands the demands of dynamic electronic environments. With a robust operating voltage of 300 VAC, this terminal block is well-suited for both power and signal circuits, offering versatility for numerous applications. Enhanced with features such as low halogen content and compliance with stringent EU directives, it guarantees safety and environmental responsibility.
Enhanced wire protection ensures durable connections
Side stackable design allows for modular expansion
Spring terminal termination method simplifies installation
Green body colour aids in easy identification within an assembly
Operating temperature range supports diverse environmental conditions
Wave solder capability provides reliable manufacturing processes
Lightweight materials contribute to overall efficiency in design
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2-1986693-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2350514-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986693-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986693-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986693-8
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2213934-2
