TE Connectivity Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 1986375-6

Subtotal (1 bag of 100 units)*

€1,099.80

(exc. VAT)

€1,352.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +€10.998€1,099.80

*price indicative

RS Stock No.:
164-1920
Distrelec Article No.:
304-59-220
Mfr. Part No.:
1986375-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

3.81mm

Current

11A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Housing Material

Nylon

Connector Gender

Male

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Screw

Voltage

300V

Depth

10.35mm

Width

19.2mm

Length

15.25mm

Standards/Approvals

UL 94-V0, RoHS

COO (Country of Origin):
IT

TE Connectivity 3.81mm Left Hand Terminal Block Plug Connectors


Left hand Terminal Block plug connectors with a 3.81mm pitch and side wire entry. These 3.81mm left hand Terminal Block plug connectors are end to end stackable and have M2 rising screw clamp Terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.81mm pluggable Terminal Block connectors are MADE from green PA 6.6.

TE Connectivity 3.81mm Two Part Terminal Blocks


Approvals

UL 94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy