Weidmüller OMNIMATE SC Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.72

(exc. VAT)

€8.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120€1.344€6.72
125 - 370€1.212€6.06
375 - 995€1.078€5.39
1000 - 1995€0.94€4.70
2000 +€0.874€4.37

*price indicative

RS Stock No.:
739-4223
Mfr. Part No.:
1862560000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

3.81mm

Current

17.5A

Number of Rows

1

Connector Gender

Male

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Black

Voltage

320V

Length

3.2mm

Standards/Approvals

RoHS, PCT ME25, RU, CSA, EAC

Series

OMNIMATE SC

Width

17.91mm

Depth

9.2mm

COO (Country of Origin):
DE

SC-SMT Flanged Headers - 90° 1.5mm Pin Length


These Weidmuller SC-SMT series of 90°, Through Hole Flanged Headers have 1.5 mm solder pin lengths suitable for Through Hole Reflow (THR) soldering. The design of these SC-SMT LF series headers incorporates extra solder pins for increased strength between the PCB and header.

3.81mm Pitch - Weidmuller Omnimate Range


Note

For mating 3.81 mm pitch BCZ flanged plug Socket Connectors see stock number 739-3873 for 180° and 739-3946 for 90° typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy