Wurth Elektronik 3517 Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
825-0736
Mfr. Part No.:
691351700006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

5mm

Current

17A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.21mm²

Maximum Wire Size mm²

3.31mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Cable Entry

Colour

Green

Voltage

300V ac

Width

12.6mm

Series

3517

Standards/Approvals

No

Depth

26mm

Length

30mm

COO (Country of Origin):
CN

Wurth WR-TBL 3517 Series 5.00mm Pitch Horizontal Terminal Block Plug Connectors with Retention Latch


WR-TBL 3517 series 5.00mm pitch horizontal cable mount Terminal Block plug connectors with female sockets, a retention latch on the wire side and a 'slot' type M3 screw Terminal that accepts a wire size of AWG 24-12. These WR-TBL 3517 series 5.00 mm pluggable Terminal Block cable mount connectors are MADE from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.

Wurth 5.00mm Pitch Two Part Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy