Phoenix Contact DFK-IPC 35 HC/ 3-GF-15.00 Series Pluggable Terminal Block, 3-Contact, 15 mm Pitch, 1 Row, 1784978
- RS Stock No.:
- 855-6927
- Mfr. Part No.:
- 1784978
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 25 units)*
€1,113.60
(exc. VAT)
€1,369.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | €44.544 | €1,113.60 |
*price indicative
- RS Stock No.:
- 855-6927
- Mfr. Part No.:
- 1784978
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 125A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1kV | |
| Width | 77.4mm | |
| Depth | 36.3mm | |
| Series | DFK-IPC 35 HC/ 3-GF-15.00 | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | |
| Length | 44.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 125A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1kV | ||
Width 77.4mm | ||
Depth 36.3mm | ||
Series DFK-IPC 35 HC/ 3-GF-15.00 | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | ||
Length 44.9mm | ||
- COO (Country of Origin):
- DE
Feed-through header, nominal cross section: 35 mm², color: green, nominal current: 125 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: DFK-IPC 35 HC/..-GF, pitch: 15 mm, mounting: Wave soldering, pin layout: Linear pinning, Stecksystem: POWER COMBICON 35, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact DFK-IPC 35 HC/ 6-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1785003
- Phoenix Contact DFK-IPC 35 HC/ 5-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784994
- Phoenix Contact DFK-IPC 35 HC/ 2-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784965
- Phoenix Contact DFK-IPC 35 HC/ 4-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784981
- Phoenix Contact IPC 35 HC/ 3-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784923
- Phoenix Contact IPC 35 HC/3-STF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784800
- Phoenix Contact IPC 35 HC/3-STGF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784868
- Phoenix Contact IPC 35 HC/ 5-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784949
