Phoenix Contact SPC 16/9-ST-10.16 Series Pluggable Terminal Block, 9-Contact, 10.16 mm Pitch, 1 Row, 1711336

Subtotal (1 box of 50 units)*

€1,762.25

(exc. VAT)

€2,167.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€35.245€1,762.25

*price indicative

RS Stock No.:
883-2971
Mfr. Part No.:
1711336
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

9

Pitch

10.16mm

Current

76A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

16mm²

Connector Gender

Female

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

Right Angle

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

1kV

Depth

25.1mm

Length

44.5mm

Series

SPC 16/9-ST-10.16

Width

81.28mm

Standards/Approvals

No

COO (Country of Origin):
BG
PCB connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: SPC 16/..-ST, pitch: 10.16 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 16, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy