Phoenix Contact HC Series Screw, 1-Contact, 1 Row, 1584198
- RS Stock No.:
- 855-6352
- Mfr. Part No.:
- 1584198
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-6352
- Mfr. Part No.:
- 1584198
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Screw | |
| Number of Rows | 1 | |
| Colour | White | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Screw | ||
Number of Rows 1 | ||
Colour White | ||
Standards/Approvals No | ||
Series HC | ||
- COO (Country of Origin):
- DE
Replacement locking screw, M6, stainless steel, for HEAVYCON ADVANCE housing type HC-B...TMS...STA, head: Pozidrive
Related links
- Phoenix Contact HC Series Screw 1 Row, 1584868
- Phoenix Contact HC Series Screw 1 Row, 1604997
- Phoenix Contact HC Series Locking Screw 1 Row, 1660083
- Phoenix Contact HC Series Washers 1 Row, 1587496
- Phoenix Contact HC Series Clamp 1 Row, 1886142
- Phoenix Contact HC Series Coding Profile 1 Row, 1408601
- Phoenix Contact HC Series Coding Pin 1 Row, 1636127
- Phoenix Contact HC Series Coding Pin 1 Row, 1772722
