Phoenix Contact DFK-IPC 35 HC/ 4-GF-15.00 Series Pluggable Terminal Block, 4-Contact, 15 mm Pitch, 1 Row, 1784981
- RS Stock No.:
- 855-6920
- Mfr. Part No.:
- 1784981
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 25 units)*
€1,473.43
(exc. VAT)
€1,812.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | €58.937 | €1,473.43 |
*price indicative
- RS Stock No.:
- 855-6920
- Mfr. Part No.:
- 1784981
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 15mm | |
| Current | 125A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Series | DFK-IPC 35 HC/ 4-GF-15.00 | |
| Standards/Approvals | CSA, cULus, EF3.0, REACH, RoHS | |
| Depth | 36.3mm | |
| Length | 44.9mm | |
| Width | 92.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 15mm | ||
Current 125A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Series DFK-IPC 35 HC/ 4-GF-15.00 | ||
Standards/Approvals CSA, cULus, EF3.0, REACH, RoHS | ||
Depth 36.3mm | ||
Length 44.9mm | ||
Width 92.4mm | ||
- COO (Country of Origin):
- DE
Feed-through header, nominal cross section: 35 mm², color: green, nominal current: 125 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: DFK-IPC 35 HC/..-GF, pitch: 15 mm, mounting: Wave soldering, pin layout: Linear pinning, Stecksystem: POWER COMBICON 35, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact IPC 35 HC/ 4-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784936
- Phoenix Contact DFK-IPCV 35 HC/ 4-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1793626
- Phoenix Contact DFK-IPC 35 HC/ 3-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784978
- Phoenix Contact DFK-IPC 35 HC/ 6-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1785003
- Phoenix Contact DFK-IPC 35 HC/ 5-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784994
- Phoenix Contact DFK-IPC 35 HC/ 2-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784965
- Phoenix Contact PCV 35 HC/ 4-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1762819
- Phoenix Contact PC 35 HC/ 4-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1762767
